8804-30T + 8930 | Kisling Deutschland GmbH

Casting resin/hardener bundle, 1 kg + 1 l, can, liquid, crystal clear, 8804-30T + 8930

Order No.: 19L5950
EAN: 4099891984564
MPN:
8804-30T + 8930
8804-30T
8804-30T + 8930 Kisling Deutschland GmbH Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
143.8591 € *
Available: 6 pcs.
Total Price:
143.86 € *
Price list
Quantity
Price per unit*
1 pcs.
143.8591 €
30 pcs.
129.4601 €
*incl. VAT plus shipping costs
Subject to prior sale

2-component polyurethane casting resin 8503 + PU hardener 8901

Solvent-free and electrically insulating, very high thermal conductivity, no metallic fillers, excellent adhesion properties, free of halogenated flame retardants. Ideal for cooling windings, electric motors, accumulators, and high-performance components. For creating effective heat sink design variations and easily combinable with Kisling's LED potting compounds.

Chemical basis: Polyurethane
Color: crystal clear
Density: 1.05 – 1.10 g/cm3
Mixing ratio: 100 : 100 (W:W)
Viscosity: 650 – 850 mPas
Pot life: min. 30 – 45
Shore hardness (DIN EN ISO 868): A58 – 68
Operating temperature range: -40 to +130 °C/-40 to +130 °C
Curing conditions: Cold curing
Thermal conductivity: 0.2 W/mK
Glass transition temperature: -2 °C
CTE < Tg: 135.3 ppm/K
CTE > Tg: 199.5 ppm/K
UL94: HB

Technical specifications
Filter Property Value
Version polyurethane casting resin and PU hardener
Contents 1 kg + 1 l
Container can
Consistency of the Material liquid
Colour crystal clear
Logistics
Property Value
Customs tariff number 39095090
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation
  • H361fd Suspected of damaging fertility. Suspected of damaging the unborn child.
  • H317 May cause an allergic skin reaction
  • H332 Harmful if inhaled
  • H335 May cause respiratory irritation

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P362+P364 Take off contaminated clothing and wash it before reuse.

Supplemental Hazard
information:

  • EUH204 Contains isocyanates. May produce an allergic reaction.