8605-30N + 8973 | Kisling Deutschland GmbH

Casting resin/hardener bundle, 1 kg + 250 ml, can, liquid, natural (beige), 8605-30N + 8973

Order No.: 19L5952
EAN: 4099891984588
MPN:
8605-30N + 8973
8605-30N
8605-30N + 8973 Kisling Deutschland GmbH Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.4991 € *
Available: 18 pcs.
Total Price:
91.50 € *
Price list
Quantity
Price per unit*
1 pcs.
91.4991 €
30 pcs.
82.3361 €
*incl. VAT plus shipping costs
Subject to prior sale

2-component polyurethane casting resin 8605 + PU hardener 8973

Solvent- and silicone-free system, hard curing degree, free of halogenated flame retardants, self-extinguishing properties, electrically insulating, excellent adhesion properties. Ideal for potting sensors, transformers, and electronic components.

Chemical basis: Polyurethane
Color: Natural (beige)
Density: 1.40 – 1.50 g/cm3
Mixing ratio: 100 : 15 (W:W)
Viscosity: 900 – 1300 mPas
Pot life: min. 25 – 35
Shore hardness (DIN EN ISO 868): A65 – 75
Operating temperature range: -40 to +130 °C
Curing conditions: Cold curing
Thermal conductivity: 0.5 W/mK
Glass transition temperature: -29 °C
CTE < Tg: 96.9 ppm/K
CTE > Tg: 188.9 ppm/K
UL94: V0, 4.0 mm

Technical specifications
Filter Property Value
Version 2 component polyurethane casting resin + PU hardener
Contents 1 kg + 250 ml
Container can
Consistency of the Material liquid
Colour natural (beige)
Logistics
Property Value
Customs tariff number 39095090
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H332 Harmful if inhaled
  • H334 May cause allergy or asthma symptoms or breathing difficulties if inhaled
  • H335 May cause respiratory irritation
  • H351 Suspected of causing cancer
  • H373 May cause damage to organs

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P284 [In case of inadequate ventilation] wear respiratory protection.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P342+P311 If experiencing respiratory symptoms: Call a POISON CENTER/doctor/...

Supplemental Hazard
information:

  • EUH204 Contains isocyanates. May produce an allergic reaction.