8503-30N + 8901 | Kisling Deutschland GmbH

Casting resin/hardener bundle, 2 kg + 250 ml, can, liquid, natural (beige), 8503-30N + 8901

Order No.: 19L5951
EAN: 4099891984571
MPN:
8503-30N + 8901
8503-30N
8503-30N + 8901 Kisling Deutschland GmbH Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
143.4664 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
143.47 € *
Price list
Quantity
Price per unit*
1 pcs.
143.4664 €
30 pcs.
129.1388 €
*incl. VAT plus shipping costs
Subject to prior sale

2-component polyurethane casting resin 8503 + PU hardener 8901

Solvent-free and electrically insulating, very high thermal conductivity, no metallic fillers, excellent adhesion properties, free of halogenated flame retardants. Ideal for cooling windings, electric motors, accumulators, and high-performance components. For creating effective heat sink design variations and easily combinable with Kisling's LED potting compounds.

Chemical basis: Polyurethane
Color: Natural (beige)
Density: 2.20 – 2.30 g/cm3
Mixing ratio: 100 : 8 (W:W)
Viscosity: 8500 – 12500 mPas
Pot life: min. 25 – 35
Shore hardness (DIN EN ISO 868): D50 – 60
Operating temperature range: -50 to +160 °C
Curing conditions: Cold curing
Thermal conductivity: 1.5 W/mK
Glass transition temperature: 10 °C
CTE < Tg: 72.5 ppm/K
CTE > Tg: 141.7 ppm/K
UL94: V0, 4.0 mm

Technical specifications
Filter Property Value
Version 2 component polyurethane casting resin + PU hardener
Contents 2 kg + 250 ml
Container can
Consistency of the Material liquid
Colour natural (beige)
Logistics
Property Value
Customs tariff number 39095090
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H332 Harmful if inhaled
  • H334 May cause allergy or asthma symptoms or breathing difficulties if inhaled
  • H335 May cause respiratory irritation
  • H351 Suspected of causing cancer
  • H373 May cause damage to organs

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P284 [In case of inadequate ventilation] wear respiratory protection.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P342+P311 If experiencing respiratory symptoms: Call a POISON CENTER/doctor/...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
  • EUH210 Safety data sheet available on request
  • EUH204 Contains isocyanates. May produce an allergic reaction.