8612-20N + 8901 | Kisling Deutschland GmbH

Casting resin/hardener bundle, 1 kg + 250 ml, can, liquid, natural (beige), 8612-20N + 8901

Order No.: 19L5953
EAN: 4099891984595
MPN:
8612-20N + 8901
8612-20N
8612-20N + 8901 Kisling Deutschland GmbH Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.5828 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
90.58 € *
Price list
Quantity
Price per unit*
1 pcs.
90.5828 €
30 pcs.
81.5507 €
*incl. VAT plus shipping costs
Subject to prior sale

2-component polyurethane casting resin 8612 + PU hardener 8901

Solvent- and silicone-free system, hard curing degree, free of halogenated flame retardants, self-extinguishing properties, electrically insulating, excellent adhesion properties. UL certified / yellow card (E498046). Ideal for potting sensors, transformers, and electronic components.

Chemical basis: Polyurethane
Color: Natural (beige)
Density: 1.60–1.70 g/cm3
Mixing ratio: 100 : 20 (W:W)
Viscosity: 1200–1800 mPas
Pot life: min. 15–25
Shore hardness (DIN EN ISO 868): D50–60
Operating temperature range: -40 to +130 °C
Curing conditions: Cold curing
Thermal conductivity: 0.6 W/mK
Glass transition temperature: 12 °C
CTE < Tg: 63.9 ppm/K
CTE > Tg: 155.8 ppm/K
UL94: V0, 1.5 mm

Technical specifications
Filter Property Value
Version 2 component polyurethane casting resin + PU hardener
Contents 1 kg + 250 ml
Container can
Consistency of the Material liquid
Colour natural (beige)
Logistics
Property Value
Country of origin CH
Customs tariff number 39095090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H412 Harmful to aquatic life with long lasting effects
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H332 Harmful if inhaled
  • H334 May cause allergy or asthma symptoms or breathing difficulties if inhaled
  • H335 May cause respiratory irritation
  • H351 Suspected of causing cancer
  • H373 May cause damage to organs

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P284 [In case of inadequate ventilation] wear respiratory protection.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P342+P311 If experiencing respiratory symptoms: Call a POISON CENTER/doctor/...

Supplemental Hazard
information:

  • EUH204 Contains isocyanates. May produce an allergic reaction.