783144109 | Kabeltronik

TPE-switching strand, UL-Style 11959/11960, 2.24 mm², AWG 14, 41 x 0.254 mm, black, outer Ø 2.65 mm, 783144109

Order No.: 91F8435
EAN: 4099891755683
MPN:
783144109
783144109 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.9520 € *
Available in 7 Days: 159 mtr. - if ordered today
Total Price:
2,856.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 mtr.
0.9520 €

Stranded wire, 783144109, Kabeltronik

The 783144109 is a stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 2.24 mm²
AWG cross-section AWG 14
Cable structure 41 x 0.254 mm
Colour black
Core insulation material TPE
Outer diameter 2.65 mm
Halogen free No
Standard number UL
Cable material copper, tin-plated
Temperature range (active) -40 °C to 120 °C
Bending radius moved 34.45 mm
Rated voltage 1000 V
Test voltage 6 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 500 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes