783126504 | Kabeltronik

TPE-switching strand, UL-Style 11959/11960, 3.29 mm², AWG 12, 65 x 0.254 mm, yellow, outer Ø 3.1 mm, 783126504

Order No.: 91F8426
EAN: 4099891755591
MPN:
783126504
783126504 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.4161 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4,248.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 mtr.
1.4161 €

Stranded wire, 783126504, Kabeltronik

The 783126504 is a stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 3.29 mm²
AWG cross-section AWG 12
Cable structure 65 x 0.254 mm
Colour yellow
Core insulation material TPE
Outer diameter 3.1 mm
Halogen free No
Standard number UL
Cable material copper, tin-plated
Temperature range (active) -40 °C to 120 °C
Bending radius moved 40.3 mm
Rated voltage 1000 V
Test voltage 6 kV
Logistics
Property Value
Customs tariff number 85444995
Original Packaging Reel with 500 meters
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes