783164107 | Kabeltronik

TPE-switching strand, UL-Style 11959/11960, 1.43 mm², AWG 16, 41 x 0.2 mm, blue, outer Ø 2.1 mm, 783164107

Order No.: 91F8439
EAN: 4099891755720
MPN:
783164107
783164107 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.9877 € *
Available in 7 Days: 2,500 mtr. - if ordered today
Total Price:
246.93 € *
Price list
Quantity
Price per unit*
250 mtr.
0.9877 €
1000 mtr.
0.8449 €
3000 mtr.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 783164107, Kabeltronik

The 783164107 is a stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.43 mm²
AWG cross-section AWG 16
Cable structure 41 x 0.2 mm
Colour blue
Core insulation material TPE
Outer diameter 2.1 mm
Halogen free No
Standard number UL
Cable material copper, tin-plated
Temperature range (active) -40 °C to 120 °C
Bending radius moved 27.3 mm
Rated voltage 1000 V
Test voltage 6 kV
Logistics
Property Value
Customs tariff number 85444995
Original Packaging Reel with 250 meters
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes