783144103 | Kabeltronik
TPE-switching strand, UL-Style 11959/11960, 2.24 mm², AWG 14, 41 x 0.254 mm, green, outer Ø 2.65 mm, 783144103
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.9996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Stranded wire, 783144103, Kabeltronik
The 783144103 is a stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 2.24 mm² | |
| AWG cross-section | AWG 14 | |
| Cable structure | 41 x 0.254 mm | |
| Colour | green | |
| Core insulation material | TPE | |
| Outer diameter | 2.65 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | -40 °C to 120 °C | |
| Bending radius moved | 34.45 mm | |
| Rated voltage | 1000 V | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Reel with 500 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |