RB-ALUCASEP5-M2 | joy-iT

Aluminum Case Pi 5 with M.2 RB-AlucaseP5-M2from Joy-IT

Order No.: 66H9008
EAN: 4250236828848
MPN:
RB-ALUCASEP5-M2
RB-ALUCASEP5-M2 joy-iT Heat-Dissipation Cases Image 1
RB-ALUCASEP5-M2 joy-iT Heat-Dissipation Cases Image 2
RB-ALUCASEP5-M2 joy-iT Heat-Dissipation Cases Image 3
RB-ALUCASEP5-M2 joy-iT Heat-Dissipation Cases Image 4
RB-ALUCASEP5-M2 joy-iT Heat-Dissipation Cases Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4470 € *
Available: 1 pcs.
Total Price:
13.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.4470 €

Aluminum case, RB-ALUCASEP5-M2, joy-iT

This high-quality black aluminum case for the Raspberry Pi 5 combines protection, design and optimal cooling. It offers space for the original Raspberry M2 HAT and is equipped with a large heat sink, two quiet PWM-controlled fans and sophisticated air routing. This ensures efficient heat dissipation and stable performance even under high loads. The robust, anodized aluminium gives the case an elegant look, while precise cut-outs and easy assembly make it the perfect choice for demanding projects. Perfect for anyone who wants to combine functionality and style.

Features

  • Case for Raspberry Pi in combination with the original M.2 hat
  • Active cooling
  • Integrated air routing for optimum cooling of components
Technical specifications
Filter Property Value
Material aluminum
Length 108 mm
Width 61 mm
Height 34 mm
Colour black
Logistics
Property Value
Customs tariff number 84733080
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes