RB-ALUCASEP4-09 | joy-iT
Passive Aluminum Case Pi 4 RB-AlucaseP4-09from Joy-IT
Order No.: 66H9010
EAN: 4250236830162
MPN:
RB-ALUCASEP4-09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 1 Week
Aluminum case, RB-ALUCASEP4-09, joy-iT
This elegantly designed aluminum case is very robust and protects your Raspberry Pi 4 perfectly against external influences. It has cut-outs for all connections, making them accessible. The milled channel on the top serves as a heat sink to the outside and inside the housing, areas rest on the processor and RAM to maximize the cooling results.
Features
- Milled channels that form a heat sink, cut-outs for all connections, inside of the housing rests on the CPU and RAM of the Raspberry Pi for better cooling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 91 mm | |
| Width | 65 mm | |
| Height | 34 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |