RB-ALUCASEP5-07 | joy-iT
Aluminum Armor Case Pi 5 RB-AlucaseP5-07from Joy-IT
NCNR (non cancelable / non returnable)
Aluminum case, RB-ALUCASEP5-07, joy-iT
This robust, high-quality aluminum housing is your ideal partner when it gets hot, as it protects your Raspberry Pi 5 against heat and shocks. It is therefore perfect for extreme conditions. Furthermore, it requires no additional space and can therefore be installed in existing projects.
NOTE: Our enclosures are supplied without logo imprint. However, if you would like a customized imprint, we will be happy to assist you. Contact us directly to discuss your personalized requirements and create a custom design.
Features
- Large heat sink
- Protection against shocks and heat with the same volume as without housing
| Filter | Property | Value |
|---|---|---|
| Material | CNC machined aluminium alloy | |
| Length | 87 mm | |
| Width | 56 mm | |
| Height | 15.5 mm | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733080 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |