SMS-R180-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2512 (6330), 180 mΩ, 3 W, ±1 %, SMS-R180-1.0
NCNR (non cancelable / non returnable)
SMD precision resistors, size 2512, 3.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMS.
Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance; Dimensions: L 6.35, W 3.05, H 0.7 mm. Load rating: 3.0 W. Temperature coefficient (TC): ±50 ppm/K (jumper 3800 ppm/K). Internal thermal resistance: 20 K/W (jumper max. 25 K/W). Operating temperatures: –55 to +170 °C. Stability (at rated load) tolerance: 0.5 % after 2000 h. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Type: 0R18
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 180 mΩ | |
| Tolerance | ±1 % | |
| Power | 3 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal foil | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.35 mm | |
| Width | 3 mm | |
| Height | 0.8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 5,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |