SMS-R008-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2512 (6330), 8 mΩ, 3 W, ±1 %, SMS-R008-1.0

Order No.: 09E401
EAN: 4099879202772
MPN:
SMS-R008-1.0
Series: SMS
SMS-R008-1.0 Isabellenhütte SMD Resistors Image 1
SMS-R008-1.0 Isabellenhütte SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7842 € *
Available: 675 pcs.
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3201 €
100 pcs.
2.3681 €
300 pcs.
2.1182 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD precision resistors, size 2512, 3.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMS.

Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance

Technical specifications
Filter Property Value
ohmic resistance 8 mΩ
Tolerance ±1 %
Power 3 W
Design SMD 2512 (6330)
Temperature coefficient ±50 ppm/K
Technology metal foil
min. operating temperature -65 °C
max. operating temperature 170 °C
Length 6.35 mm
Width 3 mm
Height 0.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes