SMS-R022-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2512 (6330), 22 mΩ, 3 W, ±1 %, SMS-R022-1.0
Unit Price (€ / pc.)
2.3205 € *
Available: 23 pcs.
Next delivery: 200 pcs. on 2026-04-15
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
25 pcs.
1.9754 €
100 pcs.
1.8326 €
250 pcs.
1.7255 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistors, size 2512, 3.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMS.
Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 mΩ | |
| Tolerance | ±1 % | |
| Power | 3 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal foil | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.35 mm | |
| Width | 3 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85332100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |