BAT6405E6327 | Infineon Technologies
Schottky rectifier diode, 40 V (RRM), 0.25 A, SOT-23, BAT6405E6327
As a private customer, you can buy this item as soon as we have it back in stock.
Schottky diode, BAT6405E6327, Infineon Technologies
Features
- Integrated diffused guard ring
- Low forward voltage
- Fast-recovery
- Pb-free and RoHs-compliant
Applications
- For meter-protection
- Clamping applications
- For low-losses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOT-23 | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Forward Current | 0.25 A | |
| Number of diodes | 2 | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 6 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |