BAT62E6327 | Infineon Technologies
Schottky rectifier diode, 40 V (RRM), 20 mA, SOT-143, BAT62E6327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1369 € *
Standard delivery time from the manufacturer is: On Request
Schottky diode, BAT62E6327, Infineon Technologies
The BAT62E6327 is a RF Schottky diode wwith silicon low barrier N-type device.
Features
- Low leakage current
- Low signal distortion level
- High efficiency/low loss
- Low power consumption
Applications
- Power detection in wireless LAN and WiFi routers
- Power detection in mobile devices
- Power detection in wireless applications in ISM bands
- Mixer in 24 GHz passive radar system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOT-143 | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Forward Current | 20 mA | |
| Number of diodes | 2 | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 0.6 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |