BAT15099E6327 | Infineon Technologies

Schottky rectifier diode, 4 V (RRM), 0.11 A, SOT-143, BAT15099E6327

Order No.: 10S7528
EAN: 4099879044594
MPN:
BAT15099E6327
Series: BAT
BAT15099E6327 Infineon Technologies Schottky Diodes
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Schottky diode, BAT15099E6327, Infineon Technologies

The BAT15099E6327 is a RF Schottky diode is a silicon low barrier N-type device with an integrated guard ring on-chip for over-voltage protection.

Features

  • Low inductance
  • Low capacitance
  • Pb-free, RoHS compliant and Halogen free

Applications

  • Wearables
  • Smart metering
  • Telematic systems
  • Set top boxes
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure SOT-143
Voltage V RRM (peak reverse voltage) 4 V
Forward Current 0.11 A
Number of diodes 2
Junction temperature (max.) 150 °C
Capacity 0.35 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes