BAT1503WE6327HTSA1 | Infineon Technologies
Schottky rectifier diode, 4 V (RRM), 0.11 A, SOD-323, BAT1503WE6327HTSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 4 Weeks
Schottky diode, BAT15-03W, Infineon Technologies
The BAT15-03W is a RF Schottky diode is a silicon low barrier N-type device with an integrated guard ring on-chip for over-voltage protection.
Features
- Low inductance
- Low capacitance
- Pb-free, RoHS compliant and Halogen free
Applications
- Sensor interfaces of security systems
- Telematic systems
- Compensators
- Radar systems for industrial use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOD-323 | |
| Voltage V RRM (peak reverse voltage) | 4 V | |
| Forward Current | 0.11 A | |
| Number of diodes | 1 | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 0.35 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 15,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |