IPD90N04S4-04 | Infineon Technologies
Infineon Technologies N channel OptiMOST2 power transistor, TO-252-3, IPD90N04S4-04
Order No.: 54S1043
MPN:
IPD90N04S4-04
SP000646186
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power transistor, IPD90N04S4-04, INFINEON
Features
- N-channel - Enhancement mode
- MSL1 up to 260 °C peak reflow
- 175 °C operating temperature
- Green package (RoHS compliant)
- 100% avalanche tested
Applications
- OptiMOS-T 40 V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, especially in combination with PWM control)
- Body applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 4.1 mΩ | |
| Enclosure | TO-252-3 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |