IPD90N04S4-03 | Infineon Technologies

Infineon Technologies N channel OptiMOST2 power transistor, DPAK, IPD90N04S4-03

Order No.: 54S1068
MPN:
IPD90N04S4-03
SP000671630
IPD90N04S4-03 Infineon Technologies MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.9520 €

Power transistor, IPD90N04S4-03, INFINEON

Features

  • N-channel - enhancement mode
  • MSL1 up to 260 °C peak reflow
  • 175 °C operating temperature
  • Green product (RoHS compliant)
  • 100% avalanche tested

Applications

  • OptiMOS-T 40 V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, especially in combination with PWM control)
  • Body applications
Technical specifications
Filter Property Value
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 3.2 mΩ
Enclosure DPAK
Gate Charge Qg @10V (nC) 5.1x10<sup>-8</sup> C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes