IF5394 | IFM electronic

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IF5394

Order No.: 82P5277
EAN: 4021179094542
MPN:
IF5394
Series: IF
IF5394 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.4899 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.49 € *
Price list
Quantity
Price per unit*
1 pcs.
114.4899 €
3 pcs.
111.3364 €
5 pcs.
108.3376 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5394, IFM electronic

Features

  • Wide operating temperature range
  • Robust stainless steel housing for use in harsh industrial environments
  • Food-grade housing materials
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • With long PVC cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 4 mm
Assembly flush mounting M12, not flush
Connection cable, PVC 3x0.34 mm², 6 m
Degree of protection (IP) IP67
Length 71 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes