IF5330 | IFM electronic

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IF5330

Order No.: 82P5267
EAN: 4021179093903
MPN:
IF5330
Series: IF
IF5330 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.9310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
112.93 € *
Price list
Quantity
Price per unit*
1 pcs.
112.9310 €
3 pcs.
109.8132 €
5 pcs.
106.8501 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5330, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
  • Very high switching frequency
  • For a precise position detection on machines
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 4 mm
Assembly flush mounting M12, not flush
Connection cable, PVC 3x0.34 mm², 6 m
Degree of protection (IP) IP67
Length 71 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes