IF0027 | IFM electronic
Inductive sensor, brass white bronze-coated, flush mounting M12, not flush, 1 Form A (N/O), 200 mA, IF0027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.4576 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
165.46 € *
Price list
Quantity
Price per unit*
1 pcs.
165.4576 €
3 pcs.
160.8642 €
5 pcs.
156.5445 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IF0027, IFM electronic
Features
- With AC output for use in AC power mains
- Two-wire technology
- With PVC cable
- Wide AC operating voltage range
- Robust metal housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | brass white bronze-coated | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (AC) | 250 V | |
| switching current | 200 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | cable, PVC 2x0.5 mm², 6 m | |
| Degree of protection (IP) | IP67 | |
| Length | 71 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |