PMB2124150KSP | ICEL
Film capacitor, 1.5 µF, ±10 %, 1.2 kV (DC), PP, PMB2124150KSP
Unit Price (€ / pc.)
15.0773 € *
Available: 10 pcs.
Total Price:
15.08 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0773 €
10 pcs.
10.7695 €
100 pcs.
9.3653 €
500 pcs.
8.2943 €
1000 pcs.
7.6755 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, PMB2124150KSP, ICEL
Snubber capacitor for energy conversion and control in power semiconductor circuits, IGBT modules protection and SMPS protection circuits, resonant circuits, high voltage, high current and high pulse applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1.5 µF | |
| Rated voltage (DC) | 1.2 kV | |
| Rated voltage (AC) | 630 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Number of pins | 2 | |
| Length | 42.5 mm | |
| Width | 33 mm | |
| Height | 45 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85322500 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |