PMB2123470KSP | ICEL

Film capacitor, 0.47 µF, ±10 %, 1.2 kV (DC), PP, PMB2123470KSP

Order No.: 42D190
EAN: 4070211027468
MPN:
PMB2123470KSP
Series: PMB
PMB2123470KSP ICEL Film Capacitors
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 10 pcs.
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
10 pcs.
6.4141 €
100 pcs.
5.5692 €
500 pcs.
4.9266 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, PMB2123470KSP, ICEL

Snubber capacitor for energy conversion and control in power semiconductor circuits, IGBT modules protection and SMPS protection circuits, resonant circuits, high voltage, high current and high pulse applications.

Technical specifications
Filter Property Value
Capacity 0.47 µF
Rated voltage (DC) 1.2 kV
Rated voltage (AC) 630 V
Tolerance ±10 %
Dielectric material PP
Number of pins 2
Length 42.5 mm
Width 24.5 mm
Height 27.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85322500
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes