PMB2104200KSP | ICEL

Film capacitor, 2 µF, ±10 %, 1 kV (DC), PP, PMB2104200KSP

Order No.: 42D180
EAN: 4070211027451
MPN:
PMB2104200KSP
Series: PMB
PMB2104200KSP ICEL Film Capacitors
Image may differ
Unit Price (€ / pc.)
16.3625 € *
Available: 10 pcs.
Total Price:
16.36 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3625 €
10 pcs.
11.6858 €
100 pcs.
10.1626 €
500 pcs.
8.9964 €
1000 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, PMB2104200KSP, ICEL

Snubber capacitor for energy conversion and control in power semiconductor circuits, IGBT modules protection and SMPS protection circuits, resonant circuits, high voltage, high current and high pulse applications.

Technical specifications
Filter Property Value
Capacity 2 µF
Rated voltage (DC) 1 kV
Rated voltage (AC) 575 V
Tolerance ±10 %
Dielectric material PP
Number of pins 2
Length 42.5 mm
Width 33 mm
Height 45 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85322500
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes