307403 | HUP Elektrotechnik
Lustre terminal, 12 pole, 10 mm², white, screw connection, 57 A, 307403
Order No.: 09H9398
EAN: 4260030984039
MPN:
307403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 1 Week
Chandelier terminal, 307403, HUP Elektrotechnik
The terminal block has 12 terminals and is made of high-quality, flexible plastic, which allows the individual terminals to be quickly disconnected by turning them. To connect the respective wire, there is no need to tighten the screws again; simply insert the wire and secure it by tightening the screw. The housing of the luster terminals is made of flame-retardant polypropylene in accordance with UL94V-2 and has a temperature rating of T85 (IEC) or 65°C/149°F (UL).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | series lustre terminal | |
| Pin number | 12 pole | |
| Cable cross-section | 10 mm² | |
| Colour | white | |
| Connection | screw connection | |
| Rated current | 57 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |