307402 | HUP Elektrotechnik

Lustre terminal, 12 pole, 6.0 mm², white, screw connection, 32 A, 307402

Order No.: 09H9397
EAN: 4260030984022
MPN:
307402
307402 HUP Elektrotechnik Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.7259 €

Chandelier terminal, 307402, HUP Elektrotechnik

The terminal block has 12 terminals and is made of high-quality, flexible plastic, which allows the individual terminals to be quickly disconnected by turning them. To connect the respective wire, there is no need to tighten the screws again; simply insert the wire and secure it by tightening the screw. The housing of the luster terminals is made of flame-retardant polypropylene in accordance with UL94V-2 and has a temperature rating of T85 (IEC) or 65°C/149°F (UL).

Technical specifications
Filter Property Value
Version series lustre terminal
Pin number 12 pole
Cable cross-section 6.0 mm²
Colour white
Connection screw connection
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back