307401 | HUP Elektrotechnik

Lustre terminal, 12 pole, 2.5 mm², white, screw connection, 24 A, 307401

Order No.: 09H9396
EAN: 4260030984015
MPN:
307401
307401 HUP Elektrotechnik Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.6545 €

Chandelier terminal, 307401, HUP Elektrotechnik

The terminal block has 12 terminals and is made of high-quality, flexible plastic, which allows the individual terminals to be quickly disconnected by turning them. To connect the respective wire, there is no need to tighten the screws again; simply insert the wire and secure it by tightening the screw. The housing of the luster terminals is made of flame-retardant polypropylene in accordance with UL94V-2 and has a temperature rating of T85 (IEC) or 65°C/149°F (UL).

Technical specifications
Filter Property Value
Version series lustre terminal
Pin number 12 pole
Cable cross-section 2.5 mm²
Colour white
Connection screw connection
Rated current 24 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back