21100311-BF | HStronic
Hexagon spacer bolt, external/internal thread, M3/M3, steel, galvanized, 21100311-BF
Order No.: 18H173
EAN: 4070211020858
MPN:
21100311-BF
Unit Price (€ / pc.)
0.1904 € *
Available: 106,520 pcs.
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
100 pcs.
0.1654 €
1000 pcs.
0.1392 €
5000 pcs.
0.1202 €
10000 pcs.
0.1083 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer bolt steel, 21100311-BF, HStronic
Spacer bolt steel, galvanized Internal/external thread M3 SW5.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Length | 10 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 7 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |