21150561/10-BF | HStronic
Hexagon spacer bolt, external/internal thread, M5/M5, 15 mm, steel, 21150561/10-BF
Order No.: 18H2060
EAN: 4099891997656
MPN:
21150561/10-BF
Unit Price (€ / pc.)
0.3451 € *
Available: 21,120 pcs.
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.2975 €
1000 pcs.
0.2535 €
5000 pcs.
0.2190 €
10000 pcs.
0.1964 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer bolt, 21150561/10-BF, HStronic
Spacer bolt, steel, internal/external thread, 15 mm, M5, SW8, AG 10, lead-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M5/M5 | |
| Bolt length | 15 mm | |
| Length | 25 mm | |
| Design | hexagon | |
| spanner size | 8 mm | |
| External thread length | 10 mm | |
| Internal thread length | 10 mm | |
| Inner diameter | 5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |