21450311-BF | HStronic
Hexagon spacer bolt, external/internal thread, M3/M3, 45 mm, steel, galvanised - lead-free, 21450311-BF
Order No.: 18H189
EAN: 4070211030284
MPN:
21450311-BF
Unit Price (€ / pc.)
0.5355 € *
Available: 4,540 pcs.
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
100 pcs.
0.4641 €
1000 pcs.
0.3927 €
5000 pcs.
0.3332 €
10000 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, galvanized steel - lead-free, type B.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 45 mm | |
| Length | 51 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 7 mm | |
| Inner diameter | 3 mm | |
| Material | steel, galvanised - lead-free | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |