21400561/10-BF | HStronic

Hexagon spacer bolt, external/internal thread, M5/M5, 40 mm, steel, 21400561/10-BF

Order No.: 18H2061
EAN: 4099891997663
MPN:
21400561/10-BF
21400561/10-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 15,293 pcs.
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
100 pcs.
0.4284 €
1000 pcs.
0.3570 €
5000 pcs.
0.3094 €
10000 pcs.
0.2773 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer bolt, 21400561/10-BF, HStronic

Spacer bolt, steel, internal/external thread, 40 mm, M5, SW8, AG 10, lead-free.

Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M5/M5
Bolt length 40 mm
Length 50 mm
Design hexagon
spanner size 8 mm
External thread length 10 mm
Internal thread length 10 mm
Inner diameter 5 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15