21050451-BF | HStronic
Hexagon spacer bolt, external/internal thread, M4/M4, 5 mm, steel, galvanised - lead-free, 21050451-BF
Order No.: 18H211
EAN: 4070211022975
MPN:
21050451-BF
Unit Price (€ / pc.)
0.3213 € *
Available: 8,790 pcs.
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2773 €
1000 pcs.
0.2344 €
5000 pcs.
0.2023 €
10000 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, galvanized steel, lead-free, type B.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type B 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 5 mm | |
| Length | 13 mm | |
| Design | hexagon | |
| spanner size | 7 mm | |
| External thread length | 8 mm | |
| Internal thread length | 3 mm | |
| Inner diameter | 4 mm | |
| Material | steel, galvanised - lead-free | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |