20120221 | HStronic

Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 12 mm, steel, 20120221

Order No.: 18H254
EAN: 4099889492347
MPN:
20120221
20120221 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 9,205 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
100 pcs.
0.3213 €
1000 pcs.
0.2844 €
5000 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type A.

Hexagonal spacer bolts, M 2.5 thread (width across flats 4), type A 25.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M2.5/M2.5
Bolt length 12 mm
Length 12 mm
Design hexagon
spanner size 4 mm
Internal thread length 12 mm
Inner diameter 2.5 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes