20350311-BF | HStronic
Hexagon spacer bolt, internal/internal thread, M3/M3, 35 mm, steel, 20350311-BF
Order No.: 18H289
EAN: 4070211037535
MPN:
20350311-BF
Unit Price (€ / pc.)
0.4522 € *
Available: 990 pcs.
Next delivery: 4,500 pcs. on 2026-08-07
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
100 pcs.
0.3570 €
1000 pcs.
0.3213 €
5000 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer bolt, 20350311-BF, HStronic
Spacer bolt steel, galvanized Internal/internal thread M3 SW5.5, Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 35 mm | |
| Length | 35 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| Internal thread length | 7 mm | |
| Material | steel | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |