707417 | HELU

PVC encoder cable TOPGEBER 511 PVC 12 x 4x2x0.34 mm² + 4x0.5 mm², shielded, green, 707417

Order No.: 93F6984
EAN: 4060892149382
MPN:
707417
707417 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.7592 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
675.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.7592 €

Feedback cable, 707417, HELUKABEL

The 707417 is a special PVC feedback cable low cost alternativ to Motorcables with PUR Sheath for fix instalation or occasional moving applications. This position feedback cable transmit the control pulses for positioning and operating characteristics of servomotors. This cable is used as connecting cables for tachos, brakes and pulse generators in industrial equipment, machine tools, control and automation equipment.

Technical specifications
Filter Property Value
Product type encoder cable
Number of cores 12
Cable cross-section 4x2x0.34 mm² + 4x0.5 mm²
Colour green
Material PVC
Outer diameter 8.9 mm
Shielding shielded
Halogen free No
Conductor category CL.6 = finest stranded
Core insulation material polypropylene
Rated voltage 30 V
Temperature range (unmoved) -20 °C to 80 °C
Temperature range (active) 0 °C to 60 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes