707077 | HELU

PVC encoder cable TOPGEBER 511 PVC 8 x 3x(2x0.14 mm²) + (2x0.5 mm²), shielded, green, 707077

Order No.: 93F6985
EAN: 4060892149313
MPN:
707077
707077 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.33 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
833.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.33 €

Feedback cable, 707077, HELUKABEL

The 707077 is a special PVC feedback cable low cost alternativ to Motorcables with PUR Sheath for fix instalation or occasional moving applications. This position feedback cable transmit the control pulses for positioning and operating characteristics of servomotors. This cable is used as connecting cables for tachos, brakes and pulse generators in industrial equipment, machine tools, control and automation equipment.

Technical specifications
Filter Property Value
Product type encoder cable
Number of cores 8
Cable cross-section 3x(2x0.14 mm²) + (2x0.5 mm²)
Colour green
Material PVC
Outer diameter 9.3 mm
Shielding shielded
Halogen free No
Conductor category CL.6 = finest stranded
Core insulation material polypropylene
Rated voltage 300 V
Temperature range (unmoved) -20 °C to 80 °C
Temperature range (active) 0 °C to 60 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes