707389 | HELU
PVC encoder cable TOPGEBER 511 PVC 12 x 3x(2x0.14 mm²) + 4x0.14 mm² + 2x0.5 mm², shielded, green, 707389
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.5442 € *
Standard delivery time from the manufacturer is: 6 Weeks
Feedback cable, 707389, HELUKABEL
The 707389 is a special PVC feedback cable low cost alternativ to Motorcables with PUR Sheath for fix instalation or occasional moving applications. This position feedback cable transmit the control pulses for positioning and operating characteristics of servomotors. This cable is used as connecting cables for tachos, brakes and pulse generators in industrial equipment, machine tools, control and automation equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | encoder cable | |
| Number of cores | 12 | |
| Cable cross-section | 3x(2x0.14 mm²) + 4x0.14 mm² + 2x0.5 mm² | |
| Colour | green | |
| Material | PVC | |
| Outer diameter | 8.8 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | polypropylene | |
| Rated voltage | 30 V | |
| Temperature range (unmoved) | -20 °C to 80 °C | |
| Temperature range (active) | 0 °C to 60 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |