52504 | HELU

PUR data cable DATAPUR-C 5 x 0.25 mm², shielded, gray, 52504

Order No.: 93F4837
EAN: 4099891256005
MPN:
52504
Series: DATAPUR-C
52504 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.1539 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
215.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.1539 €

PUR Control cable, 52504, HELUKABEL

The specific construction of DATAPUR-C® makes this cable type ideal for use in all types of computer systems, office machinery, signal and control units. DATAPUR-C® proves its efficiency but also in the acoustic field in telecommunications, paging and intercom systems but also in the cradle of technology and in the measuring and control technology.

FEATURES

  • Good chemical resistance
  • UV-resisant
  • Ozone-resistant
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type data cable
Number of cores 5
Cable cross-section 0.25 mm²
Colour gray
Material PUR
Outer diameter 5.4 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence DIN 47100
Drag chain suitable No
Standard number EAC
Rated voltage 500 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes