52492 | HELU
PUR data cable DATAPUR-C 4 x 0.14 mm², shielded, gray, 52492
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3328 € *
Available in 5 Days: 100 mtr. - if ordered today
PUR Control cable, 52492, HELUKABEL
The specific construction of DATAPUR-C® makes this cable type ideal for use in all types of computer systems, office machinery, signal and control units. DATAPUR-C® proves its efficiency but also in the acoustic field in telecommunications, paging and intercom systems but also in the cradle of technology and in the measuring and control technology.
FEATURES
- Good chemical resistance
- UV-resisant
- Ozone-resistant
- Flame-retardant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.14 mm² | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 4.3 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Drag chain suitable | No | |
| Standard number | EAC | |
| Rated voltage | 350 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 80 °C | |
| Test voltage | 0.8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |