52491 | HELU

PUR data cable DATAPUR-C 3 x 0.14 mm², shielded, gray, 52491

Order No.: 93F4829
EAN: 4099891255916
MPN:
52491
Series: DATAPUR-C
52491 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.2852 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
128.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.2852 €

PUR Control cable, 52491, HELUKABEL

The specific construction of DATAPUR-C® makes this cable type ideal for use in all types of computer systems, office machinery, signal and control units. DATAPUR-C® proves its efficiency but also in the acoustic field in telecommunications, paging and intercom systems but also in the cradle of technology and in the measuring and control technology.

FEATURES

  • Good chemical resistance
  • UV-resisant
  • Ozone-resistant
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type data cable
Number of cores 3
Cable cross-section 0.14 mm²
Colour gray
Material PUR
Outer diameter 4 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence DIN 47100
Drag chain suitable No
Standard number EAC
Rated voltage 350 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Test voltage 0.8 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes