161-44300 | HellermannTyton

Spiral hose, bundle-Ø 20 to 150 mm, PA, black, 161-44300

Order No.: 42P7155
EAN: 5022660549083
MPN:
161-44300
SBPAV016-PA6V0-BK
Series: SBPAV0
161-44300 HellermannTyton Spiral Tubes Image 1
161-44300 HellermannTyton Spiral Tubes Image 2
161-44300 HellermannTyton Spiral Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.5200 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
285.60 € *
Price list
Quantity
Price per unit*
30 mtr.
9.5200 €
60 mtr.
8.9250 €
120 mtr.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral wrap, 161-44300, HellermannTyton

Due to its excellent flame protection properties, SBPAV0 spiral binding is particularly suitable for the rail and aviation industries as well as public buildings.

Features

  • Organises and protects cables and hoses
  • Self-extinguishing according to UL94 V0
  • Very good protection against abrasion
  • Suitable for retro-fitting
  • Cables branch out at any point
  • Wide range of diameters
Technical specifications
Filter Property Value
min. Bundle diameter 20 mm
max. Bundle diameter 150 mm
Material PA
Colour black
Wall thickness 1.2 mm
Length 30 m
min. operating temperature -40 °C
max. operating temperature 95 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Reel with 30 meters
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes