161-44200 | HellermannTyton

Spiral hose, bundle-Ø 10 to 100 mm, PA, black, 161-44200

Order No.: 42P7154
EAN: 5022660549076
MPN:
161-44200
SBPAV09-PA6V0-BK
Series: SBPAV0
161-44200 HellermannTyton Spiral Tubes Image 1
161-44200 HellermannTyton Spiral Tubes Image 2
161-44200 HellermannTyton Spiral Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.5930 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 mtr.
5.5930 €
10 mtr.
5.1408 €
30 mtr.
4.8433 €
60 mtr.
4.5339 €
120 mtr.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral wrap, 161-44200, HellermannTyton

Due to its excellent flame protection properties, SBPAV0 spiral binding is particularly suitable for the rail and aviation industries as well as public buildings.

Features

  • Organises and protects cables and hoses
  • Self-extinguishing according to UL94 V0
  • Very good protection against abrasion
  • Suitable for retro-fitting
  • Cables branch out at any point
  • Wide range of diameters
Technical specifications
Filter Property Value
min. Bundle diameter 10 mm
max. Bundle diameter 100 mm
Material PA
Colour black
Wall thickness 1 mm
Length 30 m
min. operating temperature -40 °C
max. operating temperature 95 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Reel with 30 meters
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes