161-44000 | HellermannTyton

Spiral hose, bundle-Ø 1.6 to 8 mm, PA, black, 161-44000

Order No.: 42P7152
EAN: 5022660549052
MPN:
161-44000
SBPAV01.5-PA6V0-BK
Series: SBPAV0
161-44000 HellermannTyton Spiral Tubes Image 1
161-44000 HellermannTyton Spiral Tubes Image 2
161-44000 HellermannTyton Spiral Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.9278 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9278 €
10 mtr.
1.7731 €
30 mtr.
1.6779 €
60 mtr.
1.5589 €
120 mtr.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral wrap, 161-44000, HellermannTyton

Due to its excellent flame protection properties, SBPAV0 spiral binding is particularly suitable for the rail and aviation industries as well as public buildings.

Features

  • Organises and protects cables and hoses
  • Self-extinguishing according to UL94 V0
  • Very good protection against abrasion
  • Suitable for retro-fitting
  • Cables branch out at any point
  • Wide range of diameters
Technical specifications
Filter Property Value
min. Bundle diameter 1.6 mm
max. Bundle diameter 8 mm
Material PA
Colour black
Wall thickness 0.4 mm
Length 30 m
min. operating temperature -40 °C
max. operating temperature 95 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Reel with 30 meters
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes