161-43200 | HellermannTyton

Spiral hose, bundle-Ø 10 to 100 mm, PE, white, 161-43200

Order No.: 42P7166
EAN: 5022660548987
MPN:
161-43200
SBPEFR9-PE-FR-WH
Series: SBPEFR
161-43200 HellermannTyton Spiral Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.4986 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4986 €
30 mtr.
3.2249 €
60 mtr.
2.9631 €
120 mtr.
2.7965 €
300 mtr.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral wrap, 161-43200, HellermannTyton

The flame-retardant properties of SBPEFR make it suitable for applications in the automobile and electrical industries, where enhanced fire protection is needed.

Features

  • Organises and protects cables and hoses
  • Self-extinguishing according to UL94 V2
  • Suitable for retro-fitting
  • Cables branch out at any point
  • Wide range of diameters and colours
Technical specifications
Filter Property Value
min. Bundle diameter 10 mm
max. Bundle diameter 100 mm
Material PE
Colour white
Wall thickness 1.4 mm
Length 30 m
min. operating temperature -60 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Reel with 30 meters
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes