161-43100 | HellermannTyton
Spiral hose, bundle-Ø 5 to 20 mm, PE, white, 161-43100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2376 € *
Available: 10 mtr.
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2376 €
30 mtr.
1.1305 €
60 mtr.
1.0472 €
120 mtr.
0.9877 €
300 mtr.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral wrap, 161-43100, HellermannTyton
The flame-retardant properties of SBPEFR make it suitable for applications in the automobile and electrical industries, where enhanced fire protection is needed.
Features
- Organises and protects cables and hoses
- Self-extinguishing according to UL94 V2
- Suitable for retro-fitting
- Cables branch out at any point
- Wide range of diameters and colours
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 20 mm | |
| Material | PE | |
| Colour | white | |
| Wall thickness | 1 mm | |
| Length | 30 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Reel with 30 meters |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |