161-43000 | HellermannTyton
Spiral hose, bundle-Ø 1.6 to 8 mm, PE, white, 161-43000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8449 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8449 €
30 mtr.
0.7854 €
60 mtr.
0.7259 €
120 mtr.
0.6783 €
300 mtr.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral wrap, 161-43000, HellermannTyton
The flame-retardant properties of SBPEFR make it suitable for applications in the automobile and electrical industries, where enhanced fire protection is needed.
Features
- Organises and protects cables and hoses
- Self-extinguishing according to UL94 V2
- Suitable for retro-fitting
- Cables branch out at any point
- Wide range of diameters and colours
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 8 mm | |
| Material | PE | |
| Colour | white | |
| Wall thickness | 0.8 mm | |
| Length | 30 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Reel with 30 meters |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |