161-43001 | HellermannTyton
Cable bundle hose, bundle-Ø 1.6 to 8 mm, PE, black, 161-43001
Unit Price (€ / mtr.)
0.8211 € *
Available: 60 mtr.
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8211 €
30 mtr.
0.7616 €
60 mtr.
0.7021 €
120 mtr.
0.6545 €
300 mtr.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral binding, 161-43001, HellermannTyton
The flame-retardant properties of SBPEFR make it suitable for applications in the automobile and electrical industries, where enhanced fire protection is needed.
Features
- Organises and protects cables and hoses
- Self-extinguishing
- Suitable for retro-fitting
- Cables branch out at any point
- Wide range of diameters and colours
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 8 mm | |
| Material | PE | |
| Colour | black | |
| Wall thickness | 0.8 mm | |
| Length | 30 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Reel with 30 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |