166-21907 | HellermannTyton
Hose screw fitting, M50, 54 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 85 mm, 166-21907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2474 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.25 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2474 €
10 pcs.
33.9864 €
50 pcs.
31.7254 €
100 pcs.
29.4644 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 166-21907, HellermannTyton
Straight swivel brass external thread with conduit seal and washer.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Nominal width | 54 mm | |
| Material | PA/brass, nickel plated/TPE | |
| Colour | black | |
| Length | 85 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 2 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |